387-026-542-102

Heilind Number:EDA387-026-542-102
Manufacturer:EDAC
Manufacturer Number:387-026-542-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-542-102

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and 26 positions, it offers ample space for secure connections. The copper alloy contact material guarantees reliable performance, while an amperage rating of 3 A supports efficient power transmission. Boasting a pitch of .156 inches and row spacing of .2 inches, it facilitates precise alignment on your PCB. Whether for industrial machinery or consumer electronics, this connector is ideal for various applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility. Upgrade your connectivity solutions with this essential component.