387-026-542-103

Heilind Number:EDA387-026-542-103
Manufacturer:EDAC
Manufacturer Number:387-026-542-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-542-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-542-103

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it features a single row configuration with 26 positions, each meticulously crafted from durable Copper Alloy. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures both safety and longevity in various operating environments, from -40 to 105°C. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Its straight mount orientation simplifies installation on your PCB, making it an essential component for seamless board-to-board connections. Trust in its 3A amperage rating for reliable power transmission, whether in industrial or commercial applications. Elevate your assembly with this indispensable connector, a vital link in the chain of connectivity.