387-026-542-107

Heilind Number:EDA387-026-542-107
Manufacturer:EDAC
Manufacturer Number:387-026-542-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-542-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-542-107

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, ensuring seamless power delivery at up to 3A. With a single row layout and 26 positions, it offers efficient space utilization on your board. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation caters to various design requirements. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for a wide range of applications in the electronics industry. Upgrade your connectivity with this high-quality connector.