387-026-542-112

Heilind Number:EDA387-026-542-112
Manufacturer:EDAC
Manufacturer Number:387-026-542-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-542-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-542-112

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector in sleek black offers reliability for your circuitry. With a 3A amperage and durable UL 94V-0 Thermoplastic Polyester housing, it ensures stable power delivery. Featuring a single row layout with 26 copper alloy contact positions, it guarantees efficient signal transmission. The .156-inch pitch and .2-inch row spacing allow for precise board-to-board connection. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for diverse environments. Trust in this essential component for seamless data transfer in your electronic projects.