387-026-542-208

Heilind Number:EDA387-026-542-208
Manufacturer:EDAC
Manufacturer Number:387-026-542-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-542-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-542-208

Detailed Description

Discover seamless connectivity with our Card Edge Connector, a vital component for your PCB setup. This two-row connector features 26 positions, ensuring efficient signal transmission. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing reliability in any application. The Copper Alloy contact material and .156-inch pitch deliver optimal conductivity, while the straight mount orientation simplifies installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is designed for performance in demanding environments. Upgrade your connectivity solutions with this essential component.