387-026-542-212

Heilind Number:EDA387-026-542-212
Manufacturer:EDAC
Manufacturer Number:387-026-542-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-542-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-542-212

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in sleek black. Designed for reliable performance, it features a 3A amperage rating and is constructed with UL 94V-0 Thermoplastic Polyester housing material, ensuring safety and longevity. With two rows and 26 positions, it offers ample space for seamless board-to-board connections. The Copper Alloy contact material and .156-inch pitch guarantee efficient signal transmission, while the straight mount orientation and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this essential component.