387-026-542-268

Heilind Number:EDA387-026-542-268
Manufacturer:EDAC
Manufacturer Number:387-026-542-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-542-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-542-268

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for reliability, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts providing 26 positions, it offers seamless connectivity for your electronic devices. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Trust in our connector to deliver efficient power transmission, with an amperage rating of 3A. Elevate your PCB connectivity with this essential component.