387-026-542-602

Heilind Number:EDA387-026-542-602
Manufacturer:EDAC
Manufacturer Number:387-026-542-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-542-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-542-602

Detailed Description

Enhance your circuit board connectivity with this essential Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek Black, it guarantees reliable performance in any setting. With a single row design and a total of 26 positions, this connector offers ample space for seamless connections. Its Copper Alloy contacts ensure efficient power transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your setup with this high-quality connector and experience enhanced functionality.