387-026-542-603

Heilind Number:EDA387-026-542-603
Manufacturer:EDAC
Manufacturer Number:387-026-542-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-542-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-542-603

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector. Designed for optimal performance, it boasts 26 positions in a single row, allowing for seamless board-to-board connections. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in harsh operating environments with temperatures ranging from -40 to 105 °C. With a contact material of Copper Alloy and a pitch of .156 inches, this connector guarantees secure and reliable data transmission. Its straight mount orientation and compact design make it ideal for space-constrained applications. Upgrade your electronic systems with this high-quality connector, perfect for a wide range of devices.