387-026-542-607

Heilind Number:EDA387-026-542-607
Manufacturer:EDAC
Manufacturer Number:387-026-542-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-542-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-542-607

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in a striking black hue. Designed for seamless integration, it boasts a single row with 26 positions and a .156-inch pitch, featuring copper alloy contacts for optimal conductivity. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability even in harsh environments, with an amperage rating of 3A. Its straight mount orientation and .2-inch row spacing offer easy installation, while its wide operating temperature range of -40 to 105°C guarantees reliable performance. Upgrade your setup with this essential component for efficient board-to-board connections.