387-026-542-608

Heilind Number:EDA387-026-542-608
Manufacturer:EDAC
Manufacturer Number:387-026-542-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-542-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-542-608

Detailed Description

Enhance connectivity within your circuitry with our high-performance Card Edge Connector. Designed for seamless integration onto printed circuit boards, this essential component features a single row layout with twenty-six positions for optimal versatility. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable operation even in demanding environments. The housing's black hue adds a sleek touch while the copper alloy contacts guarantee efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in various industries. Trust in its straight mount orientation for easy installation, making it a must-have in your PCB assembly toolkit. Elevate your connectivity solutions with this essential component, a true standout in our extensive connector lineup.