387-026-542-658

Heilind Number:EDA387-026-542-658
Manufacturer:EDAC
Manufacturer Number:387-026-542-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-542-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-542-658

Detailed Description

Upgrade your PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and a total of 26 positions, it offers seamless connectivity for your electronic components. The contact material, crafted from high-quality Copper Alloy, guarantees reliable signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for versatile applications. Whether you're a tech enthusiast, a DIYer, or a professional in the industry, this Card Edge Connector is a must-have for enhancing your electronic projects. Upgrade now and experience the difference in connectivity.