387-026-542-668

Heilind Number:EDA387-026-542-668
Manufacturer:EDAC
Manufacturer Number:387-026-542-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-542-668
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-542-668

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with 26 positions, ideal for efficient board-to-board connections. Crafted with durable copper alloy contacts and a UL 94V-0 Thermoplastic Polyester housing, it offers reliable performance in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment during installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. The sleek black color adds a professional touch to your electronics assembly, while the straight mount orientation simplifies installation. Trust in this connector for secure and efficient connectivity in your projects.