387-026-542-812

Heilind Number:EDA387-026-542-812
Manufacturer:EDAC
Manufacturer Number:387-026-542-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-542-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-542-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board integration. Featuring a sleek black design, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With two rows of 26 copper alloy contacts, it offers robust connectivity for your electronic devices. The .156-inch pitch and .2-inch row spacing allow for efficient data transfer, while the 3A amperage rating guarantees safe power transmission. Designed for straight mounting orientation, it streamlines installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile choice for various applications in the electronics industry. Upgrade your connectivity solutions with this high-quality Card Edge Connector.