387-026-542-858

Heilind Number:EDA387-026-542-858
Manufacturer:EDAC
Manufacturer Number:387-026-542-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-542-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-542-858

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration onto circuit boards, this connector features black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage capacity and copper alloy contact material, it offers reliable power transmission. The connector boasts two rows with a total of 26 positions, allowing for efficient data transfer. Operating seamlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance in various environments. Perfect for professional use in a range of industries, this connector is a must-have for your PCB assembly projects.