387-026-544-108

Heilind Number:EDA387-026-544-108
Manufacturer:EDAC
Manufacturer Number:387-026-544-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-544-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-544-108

Detailed Description

Enhance your PCB connectivity with our black Card Edge Connector, designed for optimal performance in various electronic applications. With a single row layout featuring 26 positions, it offers seamless integration for your circuit boards. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Copper Alloy contacts guarantee reliable conductivity, while a .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for both standard and demanding environments. Its straight mount orientation simplifies installation, making it an essential component for your connectivity needs. Elevate your electronic designs with this high-quality connector.