387-026-544-168

Heilind Number:EDA387-026-544-168
Manufacturer:EDAC
Manufacturer Number:387-026-544-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-544-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-544-168

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek Black exterior and a single row configuration, ideal for streamlined installations. With a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable power delivery at an amperage of 3 A. Featuring 26 positions with a .156-inch pitch and .2-inch row spacing, it offers seamless connectivity for your electronic components. Its straight mount orientation simplifies assembly, while its wide operating temperature range of -40 to 105 °C guarantees consistent functionality in various environments. Upgrade your PCB setup with this essential connector, a must-have in any electronics toolkit.