387-026-544-268

Heilind Number:EDA387-026-544-268
Manufacturer:EDAC
Manufacturer Number:387-026-544-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-544-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-544-268

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek Black. Designed for optimal performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in even the most demanding environments. With 26 positions spread across 2 rows, it offers ample connectivity options for your circuitry. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing efficient power transmission. The .156-inch pitch and .2-inch row spacing enable seamless integration into your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics enthusiast or professional. Trust in its straight mount orientation for easy installation. Explore the limitless possibilities in connectivity with this essential component.