387-026-544-607

Heilind Number:EDA387-026-544-607
Manufacturer:EDAC
Manufacturer Number:387-026-544-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-544-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-544-607

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for seamless integration, it offers a high amperage of 3 A, making it perfect for various electronic applications. Crafted with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, this connector ensures durability and reliable performance. With a single row configuration and 26 positions, it provides ample connectivity options while its .156-inch pitch and .2-inch row spacing guarantee precise alignment. The straight mount orientation simplifies installation, and a wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Perfect for demanding electronic projects, this connector is a must-have for any PCB assembly.