387-026-544-658

Heilind Number:EDA387-026-544-658
Manufacturer:EDAC
Manufacturer Number:387-026-544-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-544-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-544-658

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures reliable power transmission with an amperage of 3 A. Featuring 26 positions in a single row arrangement, this connector guarantees seamless board-to-board integration. The copper alloy contact material and .156-inch pitch deliver optimal signal conductivity, while the .2-inch row spacing allows for efficient component placement. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it's ideal for a variety of applications. Elevate your connectivity game with this essential PCB component.