387-026-544-802

Heilind Number:EDA387-026-544-802
Manufacturer:EDAC
Manufacturer Number:387-026-544-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-544-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-544-802

Detailed Description

Enhance connectivity within your electronic setups with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and style. With a 3A amperage rating, it efficiently powers through data transmission. Its dual-row design with 26 positions offers ample connectivity options, while the copper alloy contact material guarantees optimal signal conductivity. The .156-inch pitch and .2-inch row spacing provide precise alignment, facilitating seamless board-to-board connections. Engineered for versatility, this connector boasts a straight mount orientation and an impressive operating temperature range of -40 to 105°C, making it suitable for a wide range of applications. Elevate your PCB connectivity with this essential component.