387-026-544-812

Heilind Number:EDA387-026-544-812
Manufacturer:EDAC
Manufacturer Number:387-026-544-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-544-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-544-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row configuration and 26 positions, it offers ample space for seamless board-to-board connections. Crafted with precision, the connector boasts copper alloy contacts for reliable conductivity. Its .156-inch pitch and .2-inch row spacing guarantee efficient signal transmission. Suitable for diverse applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your setup with this indispensable connector for seamless and secure electronic connections.