387-026-544-858

Heilind Number:EDA387-026-544-858
Manufacturer:EDAC
Manufacturer Number:387-026-544-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-544-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-544-858

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector. Designed for reliability and efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage capacity, it's suitable for various electronic applications. Its two rows of 26 copper alloy contact positions offer ample connectivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. The straight mount orientation facilitates easy installation, and with an operating temperature range of -40 to 105°C, it's suitable for diverse environments. Trust in this connector for seamless board-to-board connections in your projects.