387-026-555-201

Heilind Number:EDA387-026-555-201
Manufacturer:EDAC
Manufacturer Number:387-026-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-555-201

Detailed Description

Enhance your PCB connections with this reliable Card Edge Connector, designed for precision and durability. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, not only ensures a secure fit but also guarantees flame-retardant protection. With a dual-row configuration and 26 positions, it offers ample connectivity options for your circuit board. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Operating smoothly within a wide temperature range of -40 to 105°C, this connector is ideal for various industrial applications. Its straight mount orientation facilitates easy installation, making it a convenient choice for your connectivity needs. Elevate your PCB design with this essential component, a must-have in any engineer's toolkit.