387-026-555-202

Heilind Number:EDA387-026-555-202
Manufacturer:EDAC
Manufacturer Number:387-026-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-555-202

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector in classic black. Designed for optimal performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability in any application. With two rows of high-quality Copper Alloy contacts, it offers seamless power transmission at an amperage of 3 A. Featuring a .156-inch pitch and .2-inch row spacing, it provides precise alignment for up to 26 positions. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various setups. Upgrade your connectivity with this essential component, perfect for any project requiring seamless board-to-board connections.