387-026-555-203

Heilind Number:EDA387-026-555-203
Manufacturer:EDAC
Manufacturer Number:387-026-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-555-203

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows of copper alloy contacts, it offers seamless power transmission at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing, along with 26 positions, provide ample room for secure board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's a dependable choice for various industries. Upgrade your setup with this essential component for seamless data and power transmission.