387-026-555-204

Heilind Number:EDA387-026-555-204
Manufacturer:EDAC
Manufacturer Number:387-026-555-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-555-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-555-204

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in sleek black. Designed for efficiency, it boasts a 3 A amperage for reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless interconnection between boards. Featuring 26 positions and a straight mount orientation, it ensures a secure and stable fit. Operating smoothly in a wide temperature range of -40 to 105 °C, it's ideal for diverse electronic applications. Upgrade your setup with this essential component for seamless and efficient board-to-board connections.