387-026-555-207

Heilind Number:EDA387-026-555-207
Manufacturer:EDAC
Manufacturer Number:387-026-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-555-207

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in classic black. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any setting. With two rows of high-quality Copper Alloy contacts and a pitch of .156 inches, it offers optimal performance for your electronic projects. Boasting 26 positions and a straight mount orientation, it's perfect for achieving a secure and efficient board-to-board connection. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for any professional or DIY electronics enthusiast. Upgrade your setup today with this essential connector.