387-026-555-208

Heilind Number:EDA387-026-555-208
Manufacturer:EDAC
Manufacturer Number:387-026-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-555-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-555-208

Detailed Description

Enhance connectivity with this essential Card Edge Connector, a vital component for seamless circuit board assembly. Designed for durable performance, this connector boasts a sleek black finish and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. With two rows of copper alloy contacts, it offers optimal power transmission, accommodating up to 26 positions with a pitch of .156 inches. The straight mount orientation and compact design make it easy to integrate into your setup. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding applications in various industries. Trust in its quality and efficiency for your PCB connectivity needs.