387-026-555-803

Heilind Number:EDA387-026-555-803
Manufacturer:EDAC
Manufacturer Number:387-026-555-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-555-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-555-803

Detailed Description

Enhance connectivity within your electronic systems with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, its durable black housing crafted from UL 94V-0 Thermoplastic Polyester ensures reliability in all operating environments. With two rows of 26 copper alloy contacts, each boasting a pitch of .156 inches and a row spacing of .2 inches, this connector facilitates efficient signal transmission. Rated for an amperage of 3A, it guarantees optimal power delivery while maintaining a wide operating temperature range from -40 to 105°C. Whether you're assembling complex circuitry or upgrading existing systems, this straight-mount connector is an essential component for achieving seamless board-to-board connections. Trust in its robust construction and precision engineering to elevate the performance of your electronic devices.