387-026-555-804

Heilind Number:EDA387-026-555-804
Manufacturer:EDAC
Manufacturer Number:387-026-555-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-555-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-555-804

Detailed Description

Enhance your PCB connections with our sleek Card Edge Connector, designed for seamless integration. With a striking black color and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both style and reliability. Featuring two rows and 26 positions, it offers ample space for your circuitry needs. Crafted with high-quality Copper Alloy contacts, it guarantees optimal conductivity. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation accommodates various setups. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for both standard and challenging environments. Upgrade your PCB connections today with this essential component.