387-026-555-868

Heilind Number:EDA387-026-555-868
Manufacturer:EDAC
Manufacturer Number:387-026-555-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-555-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-555-868

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision, it ensures seamless data transmission with its 26 positions and 2 rows configuration. The durable UL 94V-0 Thermoplastic Polyester housing, paired with Copper Alloy contacts, guarantees reliable and secure connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for various industrial applications. Its black color and straight mount orientation make it aesthetically pleasing and easy to install. Upgrade your setup with this essential component, perfect for Board To Board PCB connections.