387-026-556-201

Heilind Number:EDA387-026-556-201
Manufacturer:EDAC
Manufacturer Number:387-026-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-556-201

Detailed Description

Enhance your PCB connections with our advanced Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of Copper Alloy contacts and a pitch of .156 inches, it offers secure and efficient connectivity for your electronic devices. Boasting 26 positions and a current rating of 3A, it's perfect for high-density applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C provide versatility for various setups. Upgrade your connectivity solutions with this essential component.