387-026-556-208

Heilind Number:EDA387-026-556-208
Manufacturer:EDAC
Manufacturer Number:387-026-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-556-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this component features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row configuration and 26 positions, it offers ample connectivity options for your electronic devices. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for various environments. Its straight mount orientation and precise pitch of .156 in provide easy installation on your circuit boards. Elevate your connectivity game with this essential component.