387-026-556-268

Heilind Number:EDA387-026-556-268
Manufacturer:EDAC
Manufacturer Number:387-026-556-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-556-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-556-268

Detailed Description

Upgrade your electronic connections with our state-of-the-art Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black design and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With a dual-row configuration and a total of 26 positions, it offers ample connectivity for your PCB applications. The copper alloy contact material ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of environments. Whether you're a professional in the field or a DIY enthusiast, our Card Edge Connector is the perfect choice for your connectivity needs.