387-026-556-804

Heilind Number:EDA387-026-556-804
Manufacturer:EDAC
Manufacturer Number:387-026-556-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-556-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-556-804

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With two rows of copper alloy contacts, it ensures reliable power transmission at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing accommodate up to 26 positions, offering versatile connectivity options. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is suitable for various applications in electronic assemblies. Its straight mount orientation facilitates easy installation, making it a must-have in your connector arsenal. Trust in its performance and quality for seamless board-to-board connections.