387-026-556-808

Heilind Number:EDA387-026-556-808
Manufacturer:EDAC
Manufacturer Number:387-026-556-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-556-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-556-808

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in striking black. Built for efficiency and durability, it boasts a 3A amperage and features UL 94V-0 Thermoplastic Polyester housing for reliable performance. With two rows and 26 positions, it offers ample space for seamless board-to-board connections. Crafted with Copper Alloy contacts and a pitch of .156 inches, it guarantees secure and efficient data transmission. The straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your setup with this essential component for optimal performance.