387-026-556-812

Heilind Number:EDA387-026-556-812
Manufacturer:EDAC
Manufacturer Number:387-026-556-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-556-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-556-812

Detailed Description

Enhance connectivity with our Card Edge Connector, a crucial component for seamless PCB integration. Designed for optimal performance, this connector boasts a sleek black exterior and is constructed with UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. With a 3 A amperage capacity and copper alloy contact material, it guarantees reliable power transmission. Featuring two rows and 26 positions, it offers versatile connectivity options, while the .156 inch pitch and .2 inch row spacing ensure precise alignment. Suitable for a wide range of applications, its straight mount orientation and operating temperature range of -40 to 105°C make it ideal for various industry needs. Trust in this essential connector for efficient board-to-board PCB connections.