387-026-556-858

Heilind Number:EDA387-026-556-858
Manufacturer:EDAC
Manufacturer Number:387-026-556-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-556-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-556-858

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for optimal durability and efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With a 3 A amperage and copper alloy contact material, it ensures reliable power transmission. Its two rows of 26 positions and a pitch of .156 inches offer versatile connectivity options. The straight mount orientation and operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your PCB connections with this essential component.