387-026-556-878

Heilind Number:EDA387-026-556-878
Manufacturer:EDAC
Manufacturer Number:387-026-556-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-556-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-556-878

Detailed Description

Enhance your connectivity with our Card Edge Connector, a sleek and reliable solution for your PCB needs. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek black finish. With a 3A amperage capacity and copper alloy contacts, it ensures secure and efficient power transmission. The connector boasts a double-row design with 26 positions, offering ample space for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise and stable connections. Its straight mount orientation further simplifies installation. Perfect for demanding industrial environments, this connector is a dependable choice for your connectivity needs. Elevate your PCB assembly with this high-quality Card Edge Connector.