387-026-558-104

Heilind Number:EDA387-026-558-104
Manufacturer:EDAC
Manufacturer Number:387-026-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-558-104

Detailed Description

Enhance connectivity on your circuit board with this sleek Card Edge Connector in classic black. Designed for efficiency, it features 26 positions in a single row, with a pitch of .156 inches for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments, with a copper alloy contact material guaranteeing secure connections. Its right angle mount orientation offers versatility in installation, while a wide operating temperature range of -40 to 105 °C ensures stability under varying conditions. Ideal for high-speed data transmission and power applications, this connector is a vital component in any PCB setup.