387-026-558-107

Heilind Number:EDA387-026-558-107
Manufacturer:EDAC
Manufacturer Number:387-026-558-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-558-107

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a single row of 26 positions, perfect for various electronic applications. The black housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and reliable connections. The contact material, copper alloy, guarantees optimal conductivity. Its right-angle mount orientation allows for flexible installation, while the wide operating temperature range of -40 to 105 °C ensures reliable performance in diverse environments.Upgrade your PCB design with this essential connector, suitable for a wide range of applications.