387-026-558-168

Heilind Number:EDA387-026-558-168
Manufacturer:EDAC
Manufacturer Number:387-026-558-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-558-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-558-168

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a 3A amperage, suitable for various electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliability and safety. Featuring a single row with 26 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material guarantees efficient signal transmission, while the .156" pitch and .2" row spacing facilitate easy integration. Its right-angle mount orientation allows for flexible installation, accommodating different PCB layouts. With an operating temperature range of -40 to 105°C, it's built to withstand harsh environmental conditions. Ideal for demanding industrial, commercial, and consumer electronics projects, this connector is a valuable addition to your toolkit. Elevate your design with this essential component, ensuring a smooth and reliable connection every time.