387-026-558-202

Heilind Number:EDA387-026-558-202
Manufacturer:EDAC
Manufacturer Number:387-026-558-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-558-202

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in sleek black. Designed for optimal performance, it features durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts. With two rows and 26 positions, it offers seamless integration for your circuitry. The right-angle mount orientation ensures easy installation, while a pitch of .156 inches and row spacing of .2 inches provide efficient signal transmission. Operating in a wide temperature range from -40 to 105°C, this connector is ideal for various applications. Elevate your electronic projects with this essential component.