387-026-558-203

Heilind Number:EDA387-026-558-203
Manufacturer:EDAC
Manufacturer Number:387-026-558-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-558-203

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a double row configuration and 26 positions, it offers ample connectivity options for your PCB setup. The Copper Alloy contact material ensures reliable signal transmission, while the right-angle mount orientation and .156-inch pitch allow for easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for applications requiring robust and dependable performance. Upgrade your board-to-board connections with this essential component.