387-026-558-207

Heilind Number:EDA387-026-558-207
Manufacturer:EDAC
Manufacturer Number:387-026-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-558-207

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed with precision in mind, it boasts a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing. Its two rows of Copper Alloy contacts ensure reliable power transmission, with a pitch of .156 inches and 26 positions for optimal compatibility. Perfect for board-to-board applications, this right-angle mount connector offers seamless integration and efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile and essential component for your electronic projects. Elevate your connectivity with this advanced Card Edge Connector.