387-026-558-212

Heilind Number:EDA387-026-558-212
Manufacturer:EDAC
Manufacturer Number:387-026-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-558-212

Detailed Description

Enhance circuit connectivity with this durable Card Edge Connector in sleek black. Designed for optimal performance, it features a 3 A amperage rating, perfect for powering your devices. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures reliable operation. With two rows and 26 positions, it offers ample connection options. The right-angle mount orientation makes it easy to integrate into your setup, while the wide operating temperature range of -40 to 105 °C guarantees suitability for various environments. Ideal for board-to-board PCB connections, this connector is a must-have for any electronic project.