387-026-558-602

Heilind Number:EDA387-026-558-602
Manufacturer:EDAC
Manufacturer Number:387-026-558-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-558-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-558-602

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features a single row with 26 positions, ensuring reliable communication. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester and high-performance Copper Alloy contacts. The right-angle mount orientation offers flexibility in installation, while the black color adds a sleek touch to your design. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for various applications, from industrial machinery to consumer electronics. Trust in its quality and performance for seamless board-to-board connections.