387-026-558-604

Heilind Number:EDA387-026-558-604
Manufacturer:EDAC
Manufacturer Number:387-026-558-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-558-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-558-604

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features a single row layout with 26 positions, perfect for efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable performance even in demanding environments. The black color and right angle mount orientation provide versatility in installation, while the .156-inch pitch and .2-inch row spacing facilitate easy connections. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is a dependable solution for your PCB interconnect needs. Explore the possibilities and elevate your electronic design projects with this essential component.