387-026-558-607

Heilind Number:EDA387-026-558-607
Manufacturer:EDAC
Manufacturer Number:387-026-558-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-558-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-558-607

Detailed Description

Enhance connectivity efficiency with this high-performance Card Edge Connector, designed for seamless integration in PCB setups. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable functionality even in demanding environments. Its single row configuration, featuring 26 copper alloy contact positions, guarantees secure and precise connections. With a pitch of .156 inches and row spacing of .2 inches, it offers optimal compatibility for board-to-board applications. The right-angle mount orientation further enhances versatility, while the wide operating temperature range of -40 to 105 °C ensures stability in diverse operating conditions. Elevate your connectivity solutions with this black Card Edge Connector, a must-have component for professional PCB assemblies.